Part Details for ALANL100X1-DED2DT by Abracon Corporation
Overview of ALANL100X1-DED2DT by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALANL100X1-DED2DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALANL100X1-DED2DTTR-ND
|
DigiKey | 10/100BASE-TX LAN XFMR Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ALANL100X1-DED2DT
|
Avnet Americas | LAN Transformer Module 1:1 1500Vrms 1.5Ohm Primary DCR 1Ohm Secondary DCR 12-Pin Surface Mount T/R - Tape and Reel (Alt: ALANL100X1-DED2DT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
Part Details for ALANL100X1-DED2DT
ALANL100X1-DED2DT CAD Models
ALANL100X1-DED2DT Part Data Attributes
|
ALANL100X1-DED2DT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANL100X1-DED2DT
Abracon Corporation
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.15 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |