-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALANL100X1-EF10KTTR-ND
|
DigiKey | 10/100BASE-TX LAN XFMR Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5160 | Buy Now |
DISTI #
ALANL100X1-EF10KT
|
Avnet Americas | LAN Transformer Module 1:1 1500Vrms 1Ohm Primary DCR 1.5Ohm Secondary DCR 16-Pin Surface Mount T/R - Tape and Reel (Alt: ALANL100X1-EF10KT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2730 / $1.4250 | Buy Now |
DISTI #
815-ALANL100X1EF10KT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX LAN XFMR RoHS: Compliant | 0 |
|
$1.3900 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
DISTI #
ALANL100X1-EF10KT
|
Avnet Abacus | - Tape and Reel (Alt: ALANL100X1-EF10KT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALANL100X1-EF10KT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANL100X1-EF10KT
Abracon Corporation
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 2.15 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |