Part Details for ALANS100X1-1E10ET by Abracon Corporation
Overview of ALANS100X1-1E10ET by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ALANS100X1-1E10ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3348
|
Newark | Xfmr, 10/100 Base-Tx, 1 Port, Smd, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:Alans100X1 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ALANS100X1-1E10ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
535-15143-1-ND
|
DigiKey | LAN SGL 100B XFMR&CMC 12PIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1200 | Buy Now |
DISTI #
ALANS100X1-1E10ET
|
Avnet Americas | Ethernet & LAN Transformer, 10/100 Base-TX, 1 Port, 1CT:1CT, 350 µH, 2.5 kV, Surface Mount - Tape and Reel (Alt: ALANS100X1-1E10ET) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0500 | Buy Now |
DISTI #
ALANS100X1-1E10ET
|
Avnet Americas | Ethernet & LAN Transformer, 10/100 Base-TX, 1 Port, 1CT:1CT, 350 µH, 2.5 kV, Surface Mount - Tape and Reel (Alt: ALANS100X1-1E10ET) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
3225126RL
|
element14 Asia-Pacific | XFMR, 10/100 BASE-TX, 1 PORT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 328 |
|
$1.1440 / $1.3728 | Buy Now |
DISTI #
3225126
|
element14 Asia-Pacific | XFMR, 10/100 BASE-TX, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 328 |
|
$1.1440 / $1.8747 | Buy Now |
DISTI #
3225126RL
|
Farnell | XFMR, 10/100 BASE-TX, 1 PORT, SMD RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 328 |
|
$0.9755 / $1.0429 | Buy Now |
DISTI #
3225126
|
Farnell | XFMR, 10/100 BASE-TX, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 328 |
|
$0.9755 / $2.0333 | Buy Now |
Part Details for ALANS100X1-1E10ET
ALANS100X1-1E10ET CAD Models
ALANS100X1-1E10ET Part Data Attributes:
|
ALANS100X1-1E10ET
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANS100X1-1E10ET
Abracon Corporation
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Approvals | IEEE | |
Height | 5 mm | |
Isolation Voltage | 2500 V | |
Length | 14.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 11.7 mm |