Part Details for ALANS100X1-2F10KT by Abracon Corporation
Overview of ALANS100X1-2F10KT by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ALANS100X1-2F10KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALANS100X1-2F10KT-ND
|
DigiKey | LAN SGL 100B XFMR&CMC 16PIN Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ALANS100X1-2F10KT
|
Avnet Americas | LAN Transformer Module 10/100 BASE-TX Single Port 16-Pin Surface Mount T/R - Tape and Reel (Alt: ALANS100X1-2F10KT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5770 / $0.7890 | Buy Now |
DISTI #
ALANS100X1-2F10KT
|
Avnet Americas | LAN Transformer Module 10/100 BASE-TX Single Port 16-Pin Surface Mount T/R - Tape and Reel (Alt: ALANS100X1-2F10KT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ALANS100X1-2F10KT
ALANS100X1-2F10KT CAD Models
ALANS100X1-2F10KT Part Data Attributes:
|
ALANS100X1-2F10KT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANS100X1-2F10KT
Abracon Corporation
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Approvals | IEEE | |
Height | 5.6 mm | |
Isolation Voltage | 2500 V | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 6.9 mm |