ALANS100X1-2F82KT
Abracon Corporation
Description: DATACOM TRANSFORMER FOR,

Overview of ALANS100X1-2F82KT by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ALANS100X1-2F82KT by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ALANS100X1-2F82KT
Avnet Americas LAN Transformer Module 10/100 BASE-TX Single Port 16-Pin Surface Mount T/R - Tape and Reel (Alt: ALANS100X1-2F82KT) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 600 $0.9550
  • 1,200 $0.9140
  • 3,000 $0.8770
  • 5,400 $0.8000
  • 7,800 $0.7880
  • 10,200 $0.7760
  • 15,000 $0.7370
$0.7370 / $0.9550 Buy Now

CAD Models for ALANS100X1-2F82KT by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALANS100X1-2F82KT by Abracon Corporation

ALANS100X1-2F82KT
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Additional Feature
HEIGHT DIM INCLUDE TERMINAL ALSO
Application
LAN; 10/100 BASE-TX; ETHERNET
Approvals
IEEE
Height
5.65 mm
Isolation Voltage
2500 V
Length
12.8 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Primary Inductance
350 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
Width
6.9 mm
Want to compare parts?
  1. ALANS100X1-2F82KT
    Abracon Corporation
    DATACOM TRANSFORMER FOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALANS100X1-2F82KT by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALANS100X1-2F82KT by Abracon Corporation

Select Manufacturer
Which Manufacturer of ALANS100X1-2F82KT would you like to use for your alert(s)?
  • Please alert me when ALANS100X1-2F82KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALANS100X1-2F82KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALANS100X1-2F82KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALANS100X1-2F82KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALANS100X1-2F82KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALANS100X1-2F82KT by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: