Part Details for ALC5616-CGT by Realtek Semiconductor
Overview of ALC5616-CGT by Realtek Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ALC5616-CGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 47460 |
|
RFQ | ||
|
Win Source Electronics | 136942 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for ALC5616-CGT
ALC5616-CGT CAD Models
ALC5616-CGT Part Data Attributes:
|
ALC5616-CGT
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ALC5616-CGT
Realtek Semiconductor
Consumer Circuit, PQCC32, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC32,.16SQ,16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |