Part Details for ALC70F472BD063 by KEMET Corporation
Overview of ALC70F472BD063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F472BD063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F472BD063-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4724 | Buy Now |
DISTI #
80-ALC70F472BD063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 10000Hrs RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
DISTI #
73254266
|
RS | Aluminum Electrolytic, Snap-In, ALC70,25x40,4700uf,63V,20% | KEMET ALC70F472BD063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$3.7000 | Buy Now |
Part Details for ALC70F472BD063
ALC70F472BD063 CAD Models
ALC70F472BD063 Part Data Attributes
|
ALC70F472BD063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F472BD063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 89 mΩ | |
Leakage Current | 1.7766 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3780 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F472BD063
This table gives cross-reference parts and alternative options found for ALC70F472BD063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F472BD063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2540LKN7850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 8472LGM2540LKN7850 |
1472LGM2540LKN38E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 1472LGM2540LKN38E0 |
1472LGM2540LKN28F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 1472LGM2540LKN28F0 |
LH063M4700BP4-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ALC70F472BD063 vs LH063M4700BP4-2540 |
TYSV1J478J40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF | TE Connectivity | ALC70F472BD063 vs TYSV1J478J40ML |
8472LGM2540LKN4810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 8472LGM2540LKN4810 |
8472LGM2540LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 8472LGM2540LKN08E0 |
LKS1J472MESA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ALC70F472BD063 vs LKS1J472MESA |
2472LGM2540LKN18F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 2472LGM2540LKN18F0 |
2472LGM2540LKN28E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ALC70F472BD063 vs 2472LGM2540LKN28E0 |