Part Details for ALC80E513FP063 by KEMET Corporation
Overview of ALC80E513FP063 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E513FP063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E513FP063-ND
|
DigiKey | CAP ALUM 51000UF 20% 63V SNAP TH Min Qty: 120 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0977 | Buy Now |
DISTI #
80-ALC80E513FP063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 51000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$17.1100 | Order Now |
DISTI #
73254774
|
RS | Aluminum Electrolytic, Snap-In, ALC80,45x105,51000uf,63V,20% | KEMET ALC80E513FP063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2400 / $26.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$17.4400 | Buy Now |
Part Details for ALC80E513FP063
ALC80E513FP063 CAD Models
ALC80E513FP063 Part Data Attributes
|
ALC80E513FP063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E513FP063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 51000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16830 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80E513FP063
This table gives cross-reference parts and alternative options found for ALC80E513FP063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80E513FP063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80H513FP063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E513FP063 vs ALC80H513FP063 |
ALF80C513FP063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E513FP063 vs ALF80C513FP063 |
ALC80G513FP063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E513FP063 vs ALC80G513FP063 |
ALF80G513FP063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E513FP063 vs ALF80G513FP063 |
ALC80C513FP063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E513FP063 vs ALC80C513FP063 |