Part Details for ALD03B48-SL by Artesyn Embedded Technologies
Overview of ALD03B48-SL by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ALD03B48-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4744
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 35W, 2.75A, 12V, Output Power Max:35W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.75A, Isolation Voltage:1.5Kv, Dc/Dc Converter Type:Sixteenth Brick, Height:8.6Mmrohs Compliant: Yes |Artesyn Embedded Technologies ALD03B48-SL Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1600 / $44.6800 | Buy Now |
DISTI #
826-ALD03B48-SL
|
Mouser Electronics | Isolated DC/DC Converters - SMD 35W 12V@2.75A Neg 3.7mm RoHS: Compliant | 0 |
|
$35.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1900 / $84.6900 | Buy Now |
DISTI #
000000000005108267
|
Sager | Isolated DC/DC Converters - SMD 35W 12V@2.75A Neg 3.7mm Min Qty: 1 | 0 |
|
$34.1100 / $37.1200 | Buy Now |
Part Details for ALD03B48-SL
ALD03B48-SL CAD Models
ALD03B48-SL Part Data Attributes
|
ALD03B48-SL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ALD03B48-SL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |