Part Details for ALD1702PAL by Advanced Linear Devices Inc
Overview of ALD1702PAL by Advanced Linear Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ALD1702PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1079-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
Part Details for ALD1702PAL
ALD1702PAL CAD Models
ALD1702PAL Part Data Attributes:
|
ALD1702PAL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD1702PAL
Advanced Linear Devices Inc
4.5mV Precision 5V Rail-to-Rail CMOS Operational Amplifier, 8L PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |