Part Details for ALD18F48-L by Artesyn Embedded Technologies
Overview of ALD18F48-L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for ALD18F48-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5414
|
Newark | 50W, 36-75Vin, Single, 3.3V@18A, 1/16 Brick Open Frame, 90% Eff, Pos, 5Mm Th, Rohs 6 |Artesyn Embedded Technologies ALD18F48-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 / $58.8600 | Buy Now |
DISTI #
826-ALD18F48-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 3.3V@18A Pos 5mm TH RoHS: Compliant | 0 |
|
$48.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4000 / $80.4000 | Buy Now |
DISTI #
000000000002286422
|
Sager | Isolated DC/DC Converters - Through Hole 50W 3.3V@18A Pos 5mm TH Min Qty: 1 | 0 |
|
$43.4600 / $47.2900 | Buy Now |
Part Details for ALD18F48-L
ALD18F48-L CAD Models
ALD18F48-L Part Data Attributes:
|
ALD18F48-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ALD18F48-L
Artesyn Embedded Technologies
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |