Part Details for ALD25K48-SL by Artesyn Embedded Technologies
Overview of ALD25K48-SL by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD25K48-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5421
|
Newark | 30W, 36-75Vin, Single, 1.2V@25A, 1/16 Brick Open Frame, 86% Eff, Pos, Smt, Rohs 6 |Artesyn Embedded Technologies ALD25K48-SL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 / $58.8600 | Buy Now |
DISTI #
000000000002286444
|
Sager | Isolated DC/DC Converters - SMD 30W1.2V@25A 36-75Vin POS Min Qty: 1 | 0 |
|
$42.3700 / $46.0100 | Buy Now |