Part Details for ALD25Y48N-L by Artesyn Embedded Technologies
Overview of ALD25Y48N-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ALD25Y48N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0785
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 60W, 25A, 1.8V, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:1.8V, Isolation Voltage:1.5Kv, Dc/Dc Converter Type:Sixteenth Brick, Dc/Dc Converter Output Type:Fixed Rohs Compliant: Yes |Artesyn Embedded Technologies ALD25Y48N-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6000 / $48.8900 | Buy Now |
DISTI #
000000000002286472
|
Sager | Isolated DC/DC Converters - Through Hole 60W 1.8V 25A 16TH BRICK Min Qty: 1 | 0 |
|
$42.3700 / $46.0100 | Buy Now |
Part Details for ALD25Y48N-L
ALD25Y48N-L CAD Models
ALD25Y48N-L Part Data Attributes
|
ALD25Y48N-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ALD25Y48N-L
Artesyn Embedded Technologies
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |