Part Details for ALD31120DNUG by IDEC Corporation
Overview of ALD31120DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD31120DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9387
|
Newark | 40Mm Mush Mom 12V 2No Grn Rohs Compliant: Yes |Idec ALD31120DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $76.8600 | Buy Now |
DISTI #
ALD31120DNUG-ND
|
DigiKey | 40MM MUSH MOM 12V 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4600 | Buy Now |
DISTI #
199-ALD31120DNUG
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 12V 2NO Grn | 0 |
|
$61.3300 / $68.5200 | Order Now |
DISTI #
71197742
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Green | IDEC Corporation ALD31120DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2700 / $69.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0000 / $64.3300 | Buy Now |
DISTI #
000000000006276671
|
Sager | Pushbutton Switches 40mm Mush Mom 12V 2NO Grn Min Qty: 1 | 0 |
|
$56.4800 / $62.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.0000 / $64.3300 | Buy Now |