Part Details for ALDM12RMBR8A-MRJ45-1TUC6-ST by Altech Corporation
Overview of ALDM12RMBR8A-MRJ45-1TUC6-ST by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALDM12RMBR8A-MRJ45-1TUC6-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1786
|
Newark | Bulkhead, M12 Male, Rear Mt. To Rj45, 8-Pos |Altech ALDM12RMBR8A-MRJ45-1TUC6-ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1400 / $52.9800 | Buy Now |
DISTI #
1920-ALDM12RMBR8A-MRJ45-1TUC6-ST-ND
|
DigiKey | BULKHEAD, M12 MALE, REAR MT. TO Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0600 | Buy Now |
DISTI #
73170159
|
RS | Bulkhead Connector, Rear Mnt, M12 Male to RJ45, 8-pos, 26AWG, CAT6, Teal, 1.0m | Altech Corp ALDM12RMBR8A-MRJ45-1TUC6-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9000 / $41.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8600 | Buy Now |