Part Details for ALDM12S8-RJ45-10GCAT6 by Altech Corporation
Overview of ALDM12S8-RJ45-10GCAT6 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALDM12S8-RJ45-10GCAT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1790
|
Newark | Conn. Cable, M12/8 Pin/Plug To Rj45 |Altech ALDM12S8-RJ45-10GCAT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $61.0300 | Buy Now |
DISTI #
1920-ALDM12S8-RJ45-10GCAT6-ND
|
DigiKey | CONN. CABLE, M12/8 PIN/PLUG TO R Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3700 | Buy Now |
DISTI #
73169874
|
RS | Cordset, In-Between Series, M12 to RJ45 Male, Straight, 8 Pin, Cat6, A Code, 10m | Altech Corp ALDM12S8-RJ45-10GCAT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3800 / $64.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.2000 / $54.5400 | Buy Now |