Part Details for ALDP1F12 by Panasonic Electronic Components
Overview of ALDP1F12 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ALDP1F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9703
|
Newark | Power Relay, Spst-No, 12Vdc, Th Rohs Compliant: Yes |Panasonic ALDP1F12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.3400 / $1.9800 | Buy Now |
DISTI #
255-ALDP1F12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 50 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5928 | Buy Now |
DISTI #
ALDP1F12
|
Avnet Americas | Power Relay, SPST-NO, 12 VDC, 5 A, LD-P Series, Through Hole, Non Latching (Alt: ALDP1F12) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0624 / $1.2029 | Buy Now |
DISTI #
769-ALDP1F12
|
Mouser Electronics | General Purpose Relays 12V Class F Coil LD-P Relay Tube RoHS: Compliant | 100 |
|
$1.2800 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
ALDP1F12
|
Avnet Americas | Power Relay, SPST-NO, 12 VDC, 5 A, LD-P Series, Through Hole, Non Latching (Alt: ALDP1F12) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0624 / $1.2029 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $1.6300 | Buy Now |
Part Details for ALDP1F12
ALDP1F12 CAD Models
ALDP1F12 Part Data Attributes:
|
ALDP1F12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALDP1F12
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 21.6VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6.9 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 21.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 20.2mm x 6.9mm x 14.9mm | |
Reference Standard | CUL; CQC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3; SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |