-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 43.2VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ALDP1F24W-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
330 In Stock |
|
$1.3362 / $2.3800 | Buy Now |
DISTI #
ALDP1F24W
|
Avnet Americas | Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton (Alt: ALDP1F24W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2544 / $1.4203 | Buy Now |
DISTI #
769-ALDP1F24W
|
Mouser Electronics | General Purpose Relays 24V Class F Coil LD-P Relay Carton RoHS: Compliant | 104 |
|
$1.3300 / $2.3800 | Buy Now |
DISTI #
74612194
|
RS | Power RelayLD-P Relay | Panasonic Electronic Components ALDP1F24W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now |
DISTI #
ALDP1F24W
|
TTI | General Purpose Relays 24V Class F Coil LD-P Relay Carton RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
ALDP1F24W
|
Avnet Americas | Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton (Alt: ALDP1F24W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2544 / $1.4203 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now |
|
Ozdisan Elektronik | RELAY 5A 24V 105C PANASONIC | 0 |
|
$0.5011 / $0.5763 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALDP1F24W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALDP1F24W
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 43.2VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6.9 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 43.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 6.9mm x 14.9mm | |
Reference Standard | CUL; CQC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3; SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |