ALE13F12
Panasonic Electronic Components
Description: Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of ALE13F12 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ALE13F12 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RELAY 16A 12V GEN PURPOSE SPST PANASONIC 0
  • 1 $3.5352
  • 100 $3.2138
$3.2138 / $3.5352 RFQ

CAD Models for ALE13F12 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALE13F12 by Panasonic Electronic Components

ALE13F12
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
RELEASE TIME WITH DIODE
Body Breadth
12.4 mm
Body Height
24.9 mm
Body Length or Diameter
28.6 mm
Coil Current(DC)-Max
0.033 A
Coil Operate Voltage(DC)
9 V
Coil Power
400 mW
Coil Release Voltage(DC)
0.6 V
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
16A@277VAC
Contact Current(AC)-Max
16 A
Contact Voltage(AC)-Max
277 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
20 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; BULK
Physical Dimension
28.6mm x 12.4mm x 24.9mm
Reference Standard
CSA; SEMKO; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
20 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. ALE13F12
    Panasonic Electronic Components
    Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Related Parts for ALE13F12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALE13F12 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALE13F12 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ALE13F12 would you like to use for your alert(s)?
  • Please alert me when ALE13F12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALE13F12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALE13F12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALE13F12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALE13F12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALE13F12 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: