Part Details for ALE75B05 by Panasonic Electronic Components
Overview of ALE75B05 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALE75B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0775
|
Newark | Ltb 3/31/2020 |Panasonic ALE75B05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
ALE75B05
|
Avnet Americas | Power Relay SPST 16A 5V Solder Through Hole Carton (Alt: ALE75B05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2672 / $1.4348 | Buy Now |
DISTI #
769-ALE75B05
|
Mouser Electronics | General Purpose Relays 1 Form A 200mW 5V w/ 3 PCB Terminals RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 125Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant |
46 In Stock |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
66718870
|
Verical | Power Relay 5VDC 16A SPST-NO(28.6x12.4x24.9)mm THT Min Qty: 46 Package Multiple: 46 | Americas - 46 |
|
$2.0927 | Buy Now |
DISTI #
ALE75B05
|
Avnet Americas | Power Relay SPST 16A 5V Solder Through Hole Carton (Alt: ALE75B05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2672 / $1.4348 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 125Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant |
46 In Stock |
|
$1.2700 / $1.7400 | Buy Now |
Part Details for ALE75B05
ALE75B05 CAD Models
ALE75B05 Part Data Attributes:
|
ALE75B05
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALE75B05
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 12.4 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.4mm x 24.9mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |