Part Details for ALE75B12 by Panasonic Electronic Components
Overview of ALE75B12 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALE75B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALE75B12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8907 | Buy Now |
DISTI #
ALE75B12
|
Avnet Americas | Power Relay SPST 16A 12V Solder Through Hole Carton (Alt: ALE75B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3312 / $1.5073 | Buy Now |
DISTI #
769-ALE75B12
|
Mouser Electronics | General Purpose Relays 1 Form A 200mW 12V w/ 3 PCB Terminals RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 720Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant | 0 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
ALE75B12
|
Avnet Americas | Power Relay SPST 16A 12V Solder Through Hole Carton (Alt: ALE75B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3312 / $1.5073 | Buy Now |
|
Chip1Cloud | 16A Power Relay For Micro wave oven | RELAY GEN PURPOSE SPST 16A 12V | 7000 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 12VDC 720Ohm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant | 0 |
|
$1.3400 / $1.6500 | Buy Now |
Part Details for ALE75B12
ALE75B12 CAD Models
ALE75B12 Part Data Attributes:
|
ALE75B12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALE75B12
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 12.4 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.4mm x 24.9mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |