Part Details for ALE75F18 by Panasonic Electronic Components
Overview of ALE75F18 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALE75F18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0785
|
Newark | Ltb 3/31/2020 |Panasonic ALE75F18 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
ALE75F18-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 18V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$1.9453 | Buy Now |
DISTI #
ALE75F18
|
Avnet Americas | Power Relay SPST 16A 18V Solder Through Hole Carton (Alt: ALE75F18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3696 / $1.5508 | Buy Now |
DISTI #
769-ALE75F18
|
Mouser Electronics | General Purpose Relays 1 Form A 200mW 18V w/ 3 PCB Terminals RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 1.62KOhm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant | 0 |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
ALE75F18
|
Avnet Americas | Power Relay SPST 16A 18V Solder Through Hole Carton (Alt: ALE75F18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3696 / $1.5508 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 1.62KOhm 16A SPST-NO (28.6x12.4x24.9)mm THT Power Relay RoHS: Compliant | 0 |
|
$1.3800 / $1.7000 | Buy Now |
Part Details for ALE75F18
ALE75F18 CAD Models
ALE75F18 Part Data Attributes:
|
ALE75F18
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALE75F18
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 12.4 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 1620 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.4mm x 24.9mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ALE75F18
This table gives cross-reference parts and alternative options found for ALE75F18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALE75F18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALE75B18 | Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | ALE75F18 vs ALE75B18 |