-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade PWM-dimmable single channel LED driver with integrated boost controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15390-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6999 / $3.5200 | Buy Now |
DISTI #
ALED6001TR
|
Avnet Americas | LED DRVR Buck/Boost/Buck-Boost/Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP T/R - Tape and Reel (Alt: ALED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8343 / $1.9132 | Buy Now |
DISTI #
511-ALED6001TR
|
Mouser Electronics | LED Lighting Drivers Automotive grade PWM-dimmable single channel LED driver integrated boost control RoHS: Compliant | 2425 |
|
$1.7600 / $3.6900 | Buy Now |
|
STMicroelectronics | Automotive grade PWM-dimmable single channel LED driver with integrated boost controller RoHS: Compliant Min Qty: 1 | 2425 |
|
$2.2700 / $3.6200 | Buy Now |
|
Future Electronics | HTSSOP 16 4.4 PITCH 0.65 EXPAD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
ALED6001TR
|
Avnet Americas | LED DRVR Buck/Boost/Buck-Boost/Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP T/R - Tape and Reel (Alt: ALED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8343 / $1.9132 | Buy Now |
|
Ameya Holding Limited | ALED6001 Series 55 V Input Voltage 5 V Surface Mount LED Driver - HTSSOP-16 | 2500 |
|
RFQ | |
DISTI #
ALED6001TR
|
Avnet Americas | LED DRVR Buck/Boost/Buck-Boost/Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP T/R - Tape and Reel (Alt: ALED6001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8343 / $1.9132 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRIVER CTRLR PWM 16HTSSOP | 1695 |
|
$2.2485 / $3.4152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALED6001TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALED6001TR
STMicroelectronics
Automotive grade PWM-dimmable single channel LED driver with integrated boost controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ALED6001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALED6001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALED6001 | Automotive grade PWM-dimmable single channel LED driver with integrated boost controller | STMicroelectronics | ALED6001TR vs ALED6001 |