-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15920-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 85MA 24QFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8890 In Stock |
|
$1.5660 / $3.2400 | Buy Now |
DISTI #
ALED7707TR
|
Avnet Americas | LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R - Tape and Reel (Alt: ALED7707TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6898 / $1.7624 | Buy Now |
DISTI #
ALED7707TR
|
Avnet Americas | LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R - Bulk (Alt: ALED7707TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2405 / $0.2508 | Buy Now |
DISTI #
ALED7707TR
|
Avnet Americas | LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R - Tape and Reel (Alt: ALED7707TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5808 / $1.7988 | Buy Now |
DISTI #
511-ALED7707TR
|
Mouser Electronics | LED Lighting Drivers 6-row 85 mA LEDs driver boost regulator for LCD panel backlights RoHS: Compliant | 1767 |
|
$1.6200 / $3.2400 | Buy Now |
|
STMicroelectronics | 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights RoHS: Compliant Min Qty: 1 | 1767 |
|
$2.0000 / $3.1800 | Buy Now |
|
Future Electronics | VFQFPN24 5X5X1.0 PITCH0.65 SAWN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2625Cut Tape/Mini-Reel |
|
$1.5900 / $1.9100 | Buy Now |
DISTI #
ALED7707TR
|
Avnet Americas | LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R - Tape and Reel (Alt: ALED7707TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6898 / $1.7624 | Buy Now |
DISTI #
ALED7707TR
|
Avnet Americas | LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R - Tape and Reel (Alt: ALED7707TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5808 / $1.7988 | Buy Now |
DISTI #
ALED7707TR
|
Avnet Americas | LED DRVR Boost 6-CH PWM 36V 0.085A 20-Pin QFN T/R - Bulk (Alt: ALED7707TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2405 / $0.2508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALED7707TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALED7707TR
STMicroelectronics
6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | VFQFPN 24 5x5x1.0 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |