-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channels LED driver with direct switch control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7799
|
Newark | Dc-Dc Converters Rohs Compliant: Yes |Stmicroelectronics ALED8102SXTTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
28AK5471
|
Newark | Led Driver, Htssop16, 3-5.5V, 8-Channel Rohs Compliant: Yes |Stmicroelectronics ALED8102SXTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1800 / $2.2500 | Buy Now |
DISTI #
497-ALED8102SXTTRCT-ND
|
DigiKey | IC LED DRV LIN PWM 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.9175 / $2.0800 | Buy Now |
DISTI #
ALED8102SXTTR
|
Avnet Americas | LED Driver 8-CH 8 LEDs PWM 19V 16-Pin HTSSOP EP T/R - Tape and Reel (Alt: ALED8102SXTTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9748 / $1.0168 | Buy Now |
DISTI #
511-ALED8102SXTTR
|
Mouser Electronics | LED Lighting Drivers 8 Channels LED driver with direct switch control RoHS: Compliant | 2483 |
|
$0.9170 / $2.0800 | Buy Now |
DISTI #
V36:1790_23594479
|
Arrow Electronics | LED Driver 16000uA Supply Current Automotive AEC-Q100 16-Pin HTSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2407 | Americas - 25000 |
|
$0.8691 / $2.0391 | Buy Now |
DISTI #
E02:0323_13997593
|
Arrow Electronics | LED Driver 16000uA Supply Current Automotive AEC-Q100 16-Pin HTSSOP EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2129 | Europe - 2500 |
|
$0.8677 / $0.8887 | Buy Now |
DISTI #
V72:2272_23594479
|
Arrow Electronics | LED Driver 16000uA Supply Current Automotive AEC-Q100 16-Pin HTSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 Container: Cut Strips | Americas - 500 |
|
$2.0595 / $2.1357 | Buy Now |
|
STMicroelectronics | 8 Channels LED driver with direct switch control RoHS: Compliant Min Qty: 1 | 2483 |
|
$1.2200 / $2.0400 | Buy Now |
|
Future Electronics | LED Lighting Drivers 8 Channels LED driver with direct switch control RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.9000 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALED8102SXTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALED8102SXTTR
STMicroelectronics
8 Channels LED driver with direct switch control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-02-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |