Part Details for ALF20C471EH550 by KEMET Corporation
Overview of ALF20C471EH550 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALF20C471EH550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3446
|
Newark | Cap, Alu Elec, 470Uf, 550V, Press Fit, Capacitance:470µf, Voltage(Dc):550V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Press Fit, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar, Product Diameter:40Mm Rohs Compliant: Yes |Kemet ALF20C471EH550 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ALF20C471EH550-ND
|
DigiKey | CAP ALUM 470UF 20% 550V PRESS Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9186 | Buy Now |
DISTI #
80-ALF20C471EH550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PressFit 550V 470uF 18K Hrs Life 4pin RoHS: Compliant | 0 |
|
$11.2100 | Order Now |
DISTI #
71416394
|
RS | Aluminum electrolytic Press-Fit 85C 550V 470F 40 X 60mm | KEMET ALF20C471EH550 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7600 / $15.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$10.0100 | Buy Now |
Part Details for ALF20C471EH550
ALF20C471EH550 CAD Models
ALF20C471EH550 Part Data Attributes
|
ALF20C471EH550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALF20C471EH550
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 742 mΩ | |
Leakage Current | 1.551 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Terminal Shape | PRESS FIT |