Part Details for ALFT-03A-1 by Abracon Corporation
Overview of ALFT-03A-1 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ALFT-03A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1304
|
Newark | Cmc 105Mh 200Ma 2Ln Th/Bulk Rohs Compliant: Yes |Abracon ALFT-03A-1 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $1.1200 | Buy Now |
DISTI #
ALFT-03A-1-ND
|
DigiKey | CMC 105MH 200MA 2LN TH Min Qty: 288 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9787 | Buy Now |
DISTI #
ALFT-03A-1
|
Avnet Americas | COMMON MODE CHOKE, POWER LINE, 10.0OHM, 105MH, 0.2A, 2 LINES - Bulk (Alt: ALFT-03A-1) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
$0.5304 / $0.8778 | Buy Now |
DISTI #
815-ALFT-03A-1
|
Mouser Electronics | Common Mode Chokes / Filters CMC 105MH 200MA 2LN TH RoHS: Compliant | 238 |
|
$0.8760 / $1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6520 / $0.9690 | Buy Now |
DISTI #
ALFT-03A-1
|
Avnet Americas | COMMON MODE CHOKE, POWER LINE, 10.0OHM, 105MH, 0.2A, 2 LINES - Bulk (Alt: ALFT-03A-1) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ALFT-03A-1
|
Avnet Americas | COMMON MODE CHOKE, POWER LINE, 10.0OHM, 105MH, 0.2A, 2 LINES - Bulk (Alt: ALFT-03A-1) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ALFT-03A-1
|
Avnet Abacus | (Alt: ALFT-03A-1) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALFT-03A-1
ALFT-03A-1 CAD Models
ALFT-03A-1 Part Data Attributes:
|
ALFT-03A-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALFT-03A-1
Abracon Corporation
General Purpose Inductor, 105000uH, 2 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Inductance-Nom (L) | 105000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz |