Part Details for ALM-1412-BLKG by Avago Technologies
Overview of ALM-1412-BLKG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPS4414-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
SER1412-362MED | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ALM-1412-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 1575MHZ MAX, 1 FUNC, GAAS | 3100 |
|
$0.7371 / $1.7550 | Buy Now |
Part Details for ALM-1412-BLKG
ALM-1412-BLKG CAD Models
ALM-1412-BLKG Part Data Attributes
|
ALM-1412-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-1412-BLKG
Avago Technologies
0MHz - 1575MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3.30 X 2.10 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | MODULE,12LEAD,.13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1575 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,.13 | |
Power Supplies | 1/2.85 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 15 mA | |
Technology | GAAS |
Alternate Parts for ALM-1412-BLKG
This table gives cross-reference parts and alternative options found for ALM-1412-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-1412-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-1412-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 1575MHz Max, 1 Func, GAAS, 3.30 X 2.10 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-12 | Broadcom Limited | ALM-1412-BLKG vs ALM-1412-TR1G |
ALM-1412-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 1575MHz Max, 1 Func, GAAS, 3.30 X 2.10 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-12 | Broadcom Limited | ALM-1412-BLKG vs ALM-1412-TR2G |
ALM-1412 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | ALM-1412-BLKG vs ALM-1412 |