Part Details for ALM-31222 by Avago Technologies
Overview of ALM-31222 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM-31222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3.3GHz 3.9GHz 2 Watt High Linearity Amplifier | 4000 |
|
RFQ |
Part Details for ALM-31222
ALM-31222 CAD Models
ALM-31222 Part Data Attributes:
|
ALM-31222
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-31222
Avago Technologies
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |