Part Details for ALM-38140-BLKG by Avago Technologies
Overview of ALM-38140-BLKG by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM-38140-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 4 |
|
RFQ |
Part Details for ALM-38140-BLKG
ALM-38140-BLKG CAD Models
ALM-38140-BLKG Part Data Attributes
|
ALM-38140-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-38140-BLKG
Avago Technologies
50MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.7dB INSERTION LOSS-MAX, 3.80 X 3.80 MM, 1 MM HEIGHT, MINIATURE, MCOB-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC6/8,.15SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Attenuation-Nom | 42 dB | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 3.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.15SQ,28 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES |