There are no models available for this part yet.
Overview of ALM00FD11-2P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALM00FD11-2P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC1915
|
Newark | Circular Conn, Rcpt, 11-2, Wall Mount, Product Range:Amphe-Lite M3 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Amphenol Industrial ALM00FD11-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $16.5400 | Buy Now | |
DISTI #
ALM00FD11-2P-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$16.1000 / $20.3900 | Buy Now | |
DISTI #
70990076
|
RS | Connector, WALL MT RECPT, METAL, ELECTROLESS NICKEL, 11-2, PIN | Amphenol Industrial ALM00FD11-2P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8000 / $38.7400 | RFQ |