Part Details for ALM07FD13-71P by Amphenol Industrial Operations
Overview of ALM07FD13-71P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALM07FD13-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC1980
|
Newark | Circular Connector, Rcpt, 13-71, Jam Nut, Product Range:Al Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:2Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Industrial ALM07FD13-71P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.0900 | Buy Now |
DISTI #
ALM07FD13-71P-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$17.7048 / $22.4300 | Buy Now |
DISTI #
70990092
|
RS | Connector, JAMNUT RECPT, METAL, ELECTROLESS NICKEL 13-71, PIN | Amphenol Industrial ALM07FD13-71P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3200 / $36.1200 | RFQ |
DISTI #
AMMALM07FD13-71P
|
Heilind Electronics | CONN RCPT MALE 2POS GOLD CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMALM07FD13-71P
|
Interstate Connecting Components | CONN RCPT MALE 2POS GOLD CRIMP | 0 |
|
Buy Now |