Part Details for ALPHA40/1.5M/SMAM/S/S/29 by Siretta Ltd
Overview of ALPHA40/1.5M/SMAM/S/S/29 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for ALPHA40/1.5M/SMAM/S/S/29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPHA40/1.5M/SMAM/S/S/29-ND
|
DigiKey | RF ANT 762MHZ/1.94GHZ FLAT BAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
603 In Stock |
|
$8.1000 / $12.9400 | Buy Now |
DISTI #
419-AL401.5MSMAMSS29
|
Mouser Electronics | Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 1.5M CABLE | 0 |
|
$11.2700 / $16.3400 | Order Now |
|
Onlinecomponents.com | 5G/4G/Dual Band Wifi and ISM Adhesive T-Bar Antenna SMA Male 1.5M Cable RoHS: Compliant |
35 In Stock |
|
$13.0200 / $15.9800 | Buy Now |
|
Master Electronics | 5G/4G/Dual Band Wifi and ISM Adhesive T-Bar Antenna SMA Male 1.5M Cable RoHS: Compliant |
35 In Stock |
|
$13.0200 / $15.9800 | Buy Now |
Part Details for ALPHA40/1.5M/SMAM/S/S/29
ALPHA40/1.5M/SMAM/S/S/29 CAD Models
ALPHA40/1.5M/SMAM/S/S/29 Part Data Attributes
|
ALPHA40/1.5M/SMAM/S/S/29
Siretta Ltd
Buy Now
|
Compare Parts:
ALPHA40/1.5M/SMAM/S/S/29
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |