Part Details for ALQ25A48 by Vertiv Inc
Overview of ALQ25A48 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ALQ25A48
ALQ25A48 CAD Models
ALQ25A48 Part Data Attributes
|
ALQ25A48
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ALQ25A48
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 144 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for ALQ25A48
This table gives cross-reference parts and alternative options found for ALQ25A48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ25A48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALQ25A48 | 1-OUTPUT 144W DC-DC REG PWR SUPPLY MODULE, 1.48 X 2.30 INCH, 0.380 INCH HEIGHT, MODULE-8 | Emerson Embedded Power | ALQ25A48 vs ALQ25A48 |
ALQ25A48 | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, 1.48 X 2.30 INCH, 0.380 INCH HEIGHT, MODULE-8 | Artesyn Embedded Technologies | ALQ25A48 vs ALQ25A48 |