Part Details for ALQ25B50 by Emerson Embedded Power
Overview of ALQ25B50 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ALQ25B50
ALQ25B50 CAD Models
ALQ25B50 Part Data Attributes
|
ALQ25B50
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
ALQ25B50
Emerson Embedded Power
1-OUTPUT 300 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 53 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Load Regulation-Max | 7.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.15 V | |
Output Voltage-Min | 11.85 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ALQ25B50
This table gives cross-reference parts and alternative options found for ALQ25B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ25B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBC25AET4812-EJ | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 | Artesyn Embedded Technologies | ALQ25B50 vs IBC25AET4812-EJ |
IBC25AET4812-REJ | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 | Artesyn Embedded Technologies | ALQ25B50 vs IBC25AET4812-REJ |
IBC25AET4812-REY | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Vertiv Inc | ALQ25B50 vs IBC25AET4812-REY |
IBC25AET4812-RENY | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Vertiv Inc | ALQ25B50 vs IBC25AET4812-RENY |
ALQ25B50-6 | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, QUARTER BRICK PACKAGE-5 | Artesyn Embedded Technologies | ALQ25B50 vs ALQ25B50-6 |
IBC25AET4812-EJ | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Vertiv Inc | ALQ25B50 vs IBC25AET4812-EJ |
IBC25AET4812-RAJ | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 | Artesyn Embedded Technologies | ALQ25B50 vs IBC25AET4812-RAJ |
ALQ25B50N-6 | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, QUARTER BRICK PACKAGE-5 | Artesyn Embedded Technologies | ALQ25B50 vs ALQ25B50N-6 |
IBC25AET4812-EY | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT PACKAGE-5 | Vertiv Inc | ALQ25B50 vs IBC25AET4812-EY |
ALQ25B50-6 | 1-OUTPUT 300W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-5 | Emerson Embedded Power | ALQ25B50 vs ALQ25B50-6 |