Datasheets
ALQ25F48N by:

DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, QUARTER BRICK PACKAGE-8

Part Details for ALQ25F48N by Vertiv Inc

Overview of ALQ25F48N by Vertiv Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for ALQ25F48N

ALQ25F48N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALQ25F48N Part Data Attributes

ALQ25F48N Vertiv Inc
Buy Now Datasheet
Compare Parts:
ALQ25F48N Vertiv Inc DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, QUARTER BRICK PACKAGE-8
Part Life Cycle Code Obsolete
Ihs Manufacturer EMERSON NETWORK POWER
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
Length 57.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 6.93 V
Output Voltage-Min 0.66 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 82.5 W
Trim/Adjustable Output YES
Width 36.8 mm

Alternate Parts for ALQ25F48N

This table gives cross-reference parts and alternative options found for ALQ25F48N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALQ25F48N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AEQ25F48N DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, QUARTER BRICK PACKAGE-8 Vertiv Inc ALQ25F48N vs AEQ25F48N
AEQ25F48N IC 1-OUTPUT 82.5 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module Artesyn Embedded Technologies ALQ25F48N vs AEQ25F48N
Part Number Description Manufacturer Compare
TEP100-4810-CMF 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package Traco Power ALQ25F48N vs TEP100-4810-CMF
PKB4810PINBMLA DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 Flex Ltd ALQ25F48N vs PKB4810PINBMLA
ALQ25F48N IC 1-OUTPUT 82.5 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module Artesyn Embedded Technologies ALQ25F48N vs ALQ25F48N
ISA48025A033V-001-R DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, PACKAGE-8 TDK Corporation ALQ25F48N vs ISA48025A033V-001-R
AEQ25F48N IC 1-OUTPUT 82.5 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module Artesyn Embedded Technologies ALQ25F48N vs AEQ25F48N
LES25A48-3V3R DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, Vertiv Inc ALQ25F48N vs LES25A48-3V3R
PKB4810PINBM DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 Flex Ltd ALQ25F48N vs PKB4810PINBM
LES25A48-3V3 DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, Vertiv Inc ALQ25F48N vs LES25A48-3V3
TEP100-4810-CM 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, encapsulated, Half-Brick package Traco Power ALQ25F48N vs TEP100-4810-CM
PKB4810PINBLA DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 Flex Ltd ALQ25F48N vs PKB4810PINBLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALQ25F48N by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALQ25F48N by Vertiv Inc

Select Manufacturer
Which Manufacturer of ALQ25F48N would you like to use for your alert(s)?
  • Please alert me when ALQ25F48N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALQ25F48N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALQ25F48N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALQ25F48N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALQ25F48N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALQ25F48N by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: