Part Details for ALQW2B12602D-R by IDEC Corporation
Overview of ALQW2B12602D-R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALQW2B12602D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALQW2B12602D-R-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4000 | Buy Now |
DISTI #
199-ALQW2B12602DR
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$48.4700 / $56.1400 | Order Now |
DISTI #
71821693
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALQW2B12602D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2900 / $84.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6800 / $57.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.6800 / $57.8300 | Buy Now |