Part Details for ALQW2B12620D-G by IDEC Corporation
Overview of ALQW2B12620D-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALQW2B12620D-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9052
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALQW2B12620D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2400 / $68.2400 | Buy Now |
DISTI #
1885-ALQW2B12620D-G-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1500 | Buy Now |
DISTI #
199-ALQW2B12620DG
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$50.0900 / $56.6400 | Order Now |
DISTI #
71821705
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALQW2B12620D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8700 / $57.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4900 / $59.7200 | Buy Now |
DISTI #
000000000003364914
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$52.4400 / $58.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.4900 / $59.7200 | Buy Now |