Part Details for ALQW2B9902D-A-24V by IDEC Corporation
Overview of ALQW2B9902D-A-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALQW2B9902D-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9117
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALQW2B9902D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6500 / $48.5900 | Buy Now |
DISTI #
1885-ALQW2B9902D-A-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5900 | Buy Now |
DISTI #
199-ALQW2B9902DA24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$37.5700 / $42.8200 | Order Now |
DISTI #
71821726
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALQW2B9902D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1400 / $37.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7400 / $38.9700 | Buy Now |
DISTI #
000000000003364983
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$34.2200 / $41.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7400 / $38.9700 | Buy Now |