Part Details for ALQW2B9920D-G-240V by IDEC Corporation
Overview of ALQW2B9920D-G-240V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for ALQW2B9920D-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALQW2B9920D-G-240V-ND
|
DigiKey | 22MM IL PB MOM SQ GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2500 | Buy Now |
DISTI #
199-ALQW2B9920DG240V
|
Mouser Electronics | Pushbutton Switches 22mm IL PB MOM SQ Green | 0 |
|
$39.4900 / $44.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0800 / $41.0900 | Buy Now |
DISTI #
000000000006276998
|
Sager | IDEC Corporation 22mm IL PB MOM SQ Green Min Qty: 1 | 0 |
|
$35.3400 / $42.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.0800 / $41.0900 | Buy Now |