Part Details for ALR-SPT-15-MULBERRY by TE Connectivity
Overview of ALR-SPT-15-MULBERRY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for ALR-SPT-15-MULBERRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ALR-SPT-15-MULBERRY-ND
|
DigiKey | ALR-SPT-15-MULBERRY Min Qty: 600 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2198 | Buy Now |
DISTI #
343350-000
|
Avnet Americas | Photocontrol 105V to 130V 2000W/1900VA Box - Bulk (Alt: 343350-000) Min Qty: 600 Package Multiple: 60 Container: Bulk | 0 |
|
$11.7713 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $38.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5600 / $38.1100 | Buy Now |