There are no models available for this part yet.
Overview of ALR-SPT-168 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for ALR-SPT-168 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87R0637
|
Newark | Alr-Spt-168 |Energydivision Te Connectivity ALR-SPT-168 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0100 | Buy Now | |
DISTI #
650-ALR-SPT-168
|
Mouser Electronics | Photoelectric Sensors PHOTOCONTROL 240 SWIVEL BASE RoHS: Compliant | 0 |
|
$19.8800 / $24.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$19.2700 / $33.0700 | Buy Now | ||
Onlinecomponents.com | ALR-SPT-168 RoHS: Compliant | 0 |
|
$13.1900 / $37.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$19.2700 / $33.0700 | Buy Now | ||
Master Electronics | ALR-SPT-168 RoHS: Compliant | 0 |
|
$13.1900 / $37.0800 | Buy Now |
CAD Models for ALR-SPT-168 by TE Connectivity
Part Data Attributes for ALR-SPT-168 by TE Connectivity
ALR-SPT-168
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
ALR-SPT-168TE ConnectivityVS
-