Part Details for ALS-CAT6HPW by L-com Inc
Overview of ALS-CAT6HPW by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS-CAT6HPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4106
|
Newark | Surge Protector, Data Line, 15V, Plug Type:-, Product Range:-, Suppressor Type:Data Line, No. Of Outlets:1Outlets, Outlet Type:Rj45, Voltage Rating:15V, Output Current:-, Peak Surge Current:-, Response Time:- Rohs Compliant: No |L-Com ALS-CAT6HPW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$123.9900 | Buy Now |
DISTI #
5073-ALS-CAT6HPW-ND
|
DigiKey | LPWEATHERPROOF CAT6 R/A RJ45 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$114.0548 / $122.3200 | Buy Now |
DISTI #
70253813
|
RS | Compact Weatherproof 10/100/1000 Base-T CAT6 Hi-Power Lightning Protector - RJ45 | L-com ALS-CAT6HPW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9900 | RFQ |
|
Onlinecomponents.com | LPWEATHERPROOF CAT6 R/A RJ45 | 0 |
|
$107.1800 / $134.4900 | Buy Now |
DISTI #
ALS-CAT6HPW
|
L-com US | Note: This protector replaces the AL-CAT6HPW. The ALS-CAT6HPW Lightning Protector provides superior lightning and surge protection for indoor 10/100/1000 Base-T Ethernet networks. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. This protector has been designed to meet the GR-1089 Intra-Building surge protection requirements for 10/100/1000 Base-T Ethernet lines. In addition, the unit is compatible with 802.3af/at Power-over-Ethernet (PoE) devices. This device supports PoE mode A and B for power. The ALS-CAT6HPW shielded RJ45 jacks are isolated from the safety ground. This minimizes the chance of a ground loop being introduced. This unit features a weatherproof ABS enclosure with gasketed cover and concealed mounting holes. PG16 cable glands are provided on the enclosure as well as an external ground clamp to provide a tie point for earth ground. The PG16 cable glands are large enough to pass an un-booted RJ45 connector through so pre-terminated cables can be used. For mounting to masts up to 2 inches in diameter, the HGX-PMT24 mast mounting kit is available (sold separately). For additional information and complete specifications, click on data sheet link below. Not sure which level of protection is required for your application? View Our Model Comparison Chart. Min Qty: 1 Package Multiple: 1 | 575 |
|
$99.1900 / $123.9900 | Buy Now |