Part Details for ALS30A102KF500 by KEMET Corporation
Overview of ALS30A102KF500 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS30A102KF500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5641-ND
|
DigiKey | CAP ALUM 1000UF 20% 500V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
67 In Stock |
|
$28.1438 / $37.6100 | Buy Now |
DISTI #
80-ALS30A102KF500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 85 deg C Screw Term RoHS: Compliant | 79 |
|
$28.1400 / $34.4300 | Buy Now |
DISTI #
70096546
|
RS | Capacitor, Aluminum Electrolytic,1000 uF,20%,500 VDC, Screw Terminal,51x105mm | KEMET ALS30A102KF500 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8900 / $35.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Lead time: 28 Weeks | 0 |
|
$27.5900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 500V 20% Screw Terminal Bulk RoHS: Compliant |
91 Partner Stock |
|
$28.8800 / $30.5700 | Buy Now |
DISTI #
ALS30A102KF500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 1000uF 85 deg C Screw Term RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$27.3100 / $29.2100 | Buy Now |
DISTI #
ALS30A102KF500
|
TME | Capacitor: electrolytic, 1mF, 500VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 96 | 0 |
|
$44.1700 | RFQ |