Part Details for ALS50-24 by Triad Magnetics
Overview of ALS50-24 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ALS50-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5237
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 50W, 2.1A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):50W, Input Voltage Vac:90V Ac To 264V Ac, Frequency:63Hz Rohs Compliant: Yes |Triad Magnetics ALS50-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5100 / $36.9100 | Buy Now |
DISTI #
237-1292-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 27 Weeks Container: Box |
436 In Stock |
|
$20.6900 | Buy Now |
DISTI #
553-ALS50-24
|
Mouser Electronics | Switching Power Supplies Input: 90-260Vac@47/63Hz. Output: 24Vdc, 2.1Amp, 50.4W. Safety Approvals: c U, U, TUV, CE RoHS: Compliant | 573 |
|
$20.2900 / $20.6900 | Buy Now |
DISTI #
71532410
|
RS | AC to DC Converter, 90-260VAC@47/63Hz in,24VDC 2.1A out | Triad Magnetics ALS50-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5400 / $30.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$22.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.1A 50W |
107 In Stock 2515 Factory Stock |
|
$19.7800 / $22.9900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.1A 50W |
107 In Stock 2515 Factory Stock |
|
$19.7800 / $22.9900 | Buy Now |
|
Neutron USA | Switching Power Supplies 50.4W 24V 2.1A | 50 |
|
$96.5300 | Buy Now |
Part Details for ALS50-24
ALS50-24 CAD Models
ALS50-24 Part Data Attributes:
|
ALS50-24
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
ALS50-24
Triad Magnetics
AC-DC Regulated Power Supply Module, 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |