Part Details for ALS70G822NT550 by KEMET Corporation
Overview of ALS70G822NT550 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS70G822NT550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70G822NT550-ND
|
DigiKey | CAP ALUM 8200UF 20% 550V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3973 | Buy Now |
DISTI #
80-ALS70G822NT550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 8200uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$110.5300 | Order Now |
DISTI #
70998131
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 550V 8200uF 20% Screw Terminal | KEMET ALS70G822NT550 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8700 / $149.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 6 Lead time: 28 Weeks | 0 |
|
$123.1100 | Buy Now |
Part Details for ALS70G822NT550
ALS70G822NT550 CAD Models
ALS70G822NT550 Part Data Attributes
|
ALS70G822NT550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70G822NT550
KEMET Corporation
ALU SCREW TERMINAL 8200UF 550V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 19900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS70G822NT550
This table gives cross-reference parts and alternative options found for ALS70G822NT550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70G822NT550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70A822NT550 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70G822NT550 vs ALS70A822NT550 |
ALS70H822NT550 | ALU SCREW TERMINAL 8200UF 550V | KEMET Corporation | ALS70G822NT550 vs ALS70H822NT550 |
ALS70U822NT550 | ALU SCREW TERMINAL 8200UF 550V | KEMET Corporation | ALS70G822NT550 vs ALS70U822NT550 |
ALS71U822NT550 | ALU SCREW TERMINAL 8200UF 550V | KEMET Corporation | ALS70G822NT550 vs ALS71U822NT550 |
ALS70P822NT550 | ALU SCREW TERMINAL 8200UF 550V | KEMET Corporation | ALS70G822NT550 vs ALS70P822NT550 |
ALS71A822NT550 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS70G822NT550 vs ALS71A822NT550 |
ALS71G822NT550 | ALU SCREW TERMINAL 8200UF 550V | KEMET Corporation | ALS70G822NT550 vs ALS71G822NT550 |
ALS71P822NT550 | ALU SCREW TERMINAL 8200UF 550V | KEMET Corporation | ALS70G822NT550 vs ALS71P822NT550 |