ALS71C123NS450
KEMET Corporation
Description: ALU SCREW TERMINAL 12000UF 450V

Overview of ALS71C123NS450 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALS71C123NS450 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ALS71C123NS450-ND
DigiKey CAP ALUM 12000UF 20% 450V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $75.1944
$75.1944 Buy Now
DISTI # 80-ALS71C123NS450
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 450V 12000uF 20% 20000Hrs RoHS: Compliant 0
  • 48 $85.4000
$85.4000 Order Now
DISTI # 70998838
RS Capacitors, Aluminum Electrolytic, Screw Terminal 450V 12000uF 20% Screw Terminal | KEMET ALS71C123NS450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk 0
  • 48 $112.6600
  • 2,400 $110.4000
  • 4,800 $107.0200
$107.0200 / $112.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks 0
  • 48 $92.9100
$92.9100 Buy Now

CAD Models for ALS71C123NS450 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALS71C123NS450 by KEMET Corporation

ALS71C123NS450
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Samacsys Manufacturer
KEMET
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
77 mm
Dielectric Material
ALUMINUM (WET)
ESR
21 mΩ
Leakage Current
6 mA
Length
194 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Reference Standard
IEC60384-4
Ripple Current
21900 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS71C123NS450
    KEMET Corporation
    ALU SCREW TERMINAL 12000UF 450V
    VS

Alternate Parts for ALS71C123NS450

This table gives cross-reference parts and alternative options found for ALS71C123NS450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71C123NS450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS71P123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS71P123NS450
ALS71U123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS71U123NS450
ALS71A123NS450 Aluminum Electrolytic Capacitor KEMET Corporation ALS71C123NS450 vs ALS71A123NS450
ALS70C123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS70C123NS450
ALS70H123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS70H123NS450
ALS71G123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS71G123NS450
ALS70G123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS70G123NS450
ALS70U123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS70U123NS450
ALS71H123NS450 ALU SCREW TERMINAL 12000UF 450V KEMET Corporation ALS71C123NS450 vs ALS71H123NS450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS71C123NS450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS71C123NS450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS71C123NS450 would you like to use for your alert(s)?
  • Please alert me when ALS71C123NS450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS71C123NS450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS71C123NS450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS71C123NS450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS71C123NS450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS71C123NS450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: