There are no models available for this part yet.
Overview of ALS81A361DA450 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ALS81A361DA450 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS81A361DA450-ND
|
DigiKey | CAP ALUM 360UF 20% 450V SCREW CH Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7549 | Buy Now | |
DISTI #
80-ALS81A361DA450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 360uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$8.4100 | Order Now | |
DISTI #
71000091
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 360uF 20% Screw Terminal | KEMET ALS81A361DA450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $10.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$8.5900 | Buy Now |
CAD Models for ALS81A361DA450 by KEMET Corporation
Part Data Attributes for ALS81A361DA450 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
360 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
36 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
427 mΩ
|
Leakage Current
|
0.486 mA
|
Length
|
52 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
2400 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS81A361DA450
This table gives cross-reference parts and alternative options found for ALS81A361DA450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81A361DA450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81H361DA450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A361DA450 vs ALS81H361DA450 |
ALS80H361DA450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A361DA450 vs ALS80H361DA450 |