Part Details for ALS81P433NJ100 by KEMET Corporation
Overview of ALS81P433NJ100 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALS81P433NJ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS81P433NJ100-ND
|
DigiKey | CAP ALUM 43000UF 20% 100V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1538 | Buy Now |
DISTI #
80-ALS81P433NJ100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 43000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$39.4000 | Order Now |
DISTI #
70997731
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 43000uF 20% Screw Terminal | KEMET ALS81P433NJ100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6900 / $49.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$40.5500 | Buy Now |
Part Details for ALS81P433NJ100
ALS81P433NJ100 CAD Models
ALS81P433NJ100 Part Data Attributes
|
ALS81P433NJ100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81P433NJ100
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 43000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 6 mA | |
Length | 115 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 22600 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for ALS81P433NJ100
This table gives cross-reference parts and alternative options found for ALS81P433NJ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81P433NJ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81U433NJ100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81P433NJ100 vs ALS81U433NJ100 |
ALS81G433NJ100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81P433NJ100 vs ALS81G433NJ100 |
ALS80P433NJ100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81P433NJ100 vs ALS80P433NJ100 |
ALS80G433NJ100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81P433NJ100 vs ALS80G433NJ100 |
ALS80U433NJ100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81P433NJ100 vs ALS80U433NJ100 |