ALSR031K000FE12
Description: Fixed Resistor, Wire Wound, 3W, 1000ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN

Overview of ALSR031K000FE12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ALSR031K000FE12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ALSR031K000FE12
Avnet Americas ALSR03 1K 1% E12 e3 - Bulk (Alt: ALSR031K000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $1.3536
  • 110 $1.3344
  • 210 $1.3056
  • 500 $1.0108
  • 1,000 $0.9880
  • 5,000 $0.9728
  • 10,000 $0.9500
$0.9500 / $1.3536 Buy Now
DISTI # 71-ALSR031K000FE12
Mouser Electronics Wirewound Resistors - Through Hole 3watt 1Kohm 1% RoHS: Compliant 189
  • 1 $2.0900
  • 10 $1.4900
  • 100 $1.2000
  • 250 $1.0700
  • 1,000 $0.9130
$0.9130 / $2.0900 Buy Now
Bristol Electronics   250
RFQ
Quest Components   200
  • 1 $2.6392
  • 46 $1.4516
  • 104 $1.3196
$1.3196 / $2.6392 Buy Now
DISTI # ALSR031K000FE12
TTI Wirewound Resistors - Through Hole 3watt 1Kohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 400
In Stock
  • 25 $1.3900
  • 1,000 $0.9000
$0.9000 / $1.3900 Buy Now
DISTI # ALSR031K000FE12
Avnet Abacus Resistor, 1 kOhm, � 1%, 3 W, Axial Leaded, Wirewound, Power (Alt: ALSR031K000FE12) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802701120762
Chip1Stop Res Wirewound 1K Ohm 1% 3W ±30ppm/C Silicone AXL Bulk RoHS: Compliant pbFree: Yes 119
  • 600 $0.2520
$0.2520 Buy Now
DISTI # C1S803608727399
Chip1Stop Through Hole Resistor RoHS: Compliant 71
  • 1 $1.1200
$1.1200 Buy Now

CAD Models for ALSR031K000FE12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALSR031K000FE12 by Vishay Intertechnologies

ALSR031K000FE12
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
54.7723 V
Want to compare parts?
  1. ALSR031K000FE12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 1000ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
    VS

Related Parts for ALSR031K000FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALSR031K000FE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALSR031K000FE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ALSR031K000FE12 would you like to use for your alert(s)?
  • Please alert me when ALSR031K000FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALSR031K000FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALSR031K000FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALSR031K000FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALSR031K000FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALSR031K000FE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: